- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FP1A102AP
Panasonic
EEE-FP1A102AP
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R
Search Keywords: EEEFP1A102AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FP1A102AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FP1A102AP RoHS compliant?
Yes, EEE-FP1A102AP is RoHS compliant.
What is the lead time for EEE-FP1A102AP?
The standard lead time for EEE-FP1A102AP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,500
can ship 10/12/26
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.3403
1,000
$0.3246
2,500
$0.3190
5,000
$0.3182
7,500
$0.3174
10,000
$0.3166
15,000
$0.3158
25,000 +
$0.3150
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT