Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FKV121XSP

Cap Aluminum Lytic 120uF 35V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 120uF 35V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105°C Automotive T/R
Search Keywords: EEEFKV121XSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-FKV121XSP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Capacitance Value: 120 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 7.7 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FKV121XSP RoHS compliant?
Yes, EEE-FKV121XSP is RoHS compliant.
What is the lead time for EEE-FKV121XSP?
The standard lead time for EEE-FKV121XSP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.3729
1,800
$0.3522
2,700
$0.3446
5,400
$0.3337
8,100
$0.3329
25,200
$0.3320
50,400 +
$0.3312
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!