Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FKV100UAR

Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Search Keywords: EEEFKV100UAR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FKV100UAR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FKV100UAR RoHS compliant?
Yes, EEE-FKV100UAR is RoHS compliant.
What is the lead time for EEE-FKV100UAR?
The standard lead time for EEE-FKV100UAR is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 10/19/26
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0944
4,000
$0.0922
6,000
$0.0910
8,000
$0.0901
26,000
$0.0864
50,000
$0.0844
100,000
$0.0823
150,000 +
$0.0810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!