- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FKA331XSP
Description
+
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105°C Automotive T/R
Search Keywords: EEEFKA331XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FKA331XSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
900
$0.1582
1,800
$0.1564
2,700
$0.1554
5,400
$0.1536
8,100
$0.1525
25,200
$0.1496
50,400
$0.1478
100,800 +
$0.1468
Click for Quote
Log in
to unlock special pricing