- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FKA221XAP
Description
+
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R
Search Keywords: EEEFKA221XAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FKA221XAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
900
$0.1459
1,800
$0.1442
2,700
$0.1432
5,400
$0.1416
8,100
$0.1406
25,200
$0.1380
50,400
$0.1363
100,800 +
$0.1352
Click for Quote
Log in
to unlock special pricing