- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK2A331AM
Description
+
The EEE-FK2A331AM is a surface-mount aluminum electrolytic capacitor from the FK series, featuring a capacitance of 330 µF and a rated voltage of 100 V.
Search Keywords: EEEFK2A331AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK2A331AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
125
$1.166
250
$1.156
500
$1.059
1,000
$0.976
2,500
$0.937
5,000
$0.932
7,500
$0.927
10,000 +
$0.923
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT