- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK2A330P
Description
+
Electrolytic Aluminum Capacitor - 33 µF - 100 V - 20% - 10 X 10.2mm - Surface mount - 200 mA - 2000h - 105°C.
Search Keywords: EEEFK2A330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK2A330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:332179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
On Order:
4,000
can ship 10/19/26
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$0.3257
1,000
$0.2983
2,500
$0.2848
5,000
$0.2732
7,500
$0.2711
10,000
$0.2660
15,000
$0.2611
25,000 +
$0.2598
Click for Quote
Log in
to unlock special pricing