- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK2A221AM
Description
+
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 917mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK2A221AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK2A221AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/16/26
Minimum Order Quantity:
125
Order Increment:
125
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
125
$1.248
250
$1.190
500
$1.129
1,000
$1.054
2,500
$1.024
5,000
$1.019
7,500
$1.014
10,000 +
$1.009
Click for Quote
Log in
to unlock special pricing