- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK2A101AM
Description
+
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 793mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK2A101AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK2A101AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 12/21/26
Minimum Order Quantity:
125
Order Increment:
125
34 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
125
$1.236
250
$1.111
500
$1.037
1,000
$0.981
2,500
$0.967
5,000
$0.964
7,500
$0.962
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT