Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1V681AQ

Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1V681AQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1V681AQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1V681AQ RoHS compliant?
Yes, EEE-FK1V681AQ is RoHS compliant.
What is the lead time for EEE-FK1V681AQ?
The standard lead time for EEE-FK1V681AQ is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 2/15/27
Minimum Order Quantity:
200
Order Increment:
200
36 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.828
400
$0.776
1,000
$0.752
2,600
$0.723
5,000
$0.721
7,600
$0.719
10,000
$0.717
15,000 +
$0.715
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!