Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1V4R7R

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1V4R7R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1V4R7R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1V4R7R RoHS compliant?
Yes, EEE-FK1V4R7R is RoHS compliant.
What is the lead time for EEE-FK1V4R7R?
The standard lead time for EEE-FK1V4R7R is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Ships today, if you order in You may purchase all in-stock quantity of 525
On Order:
8,000   can ship 2/22/27
Stock lot only:
525
Minimum Order Quantity:
2000
Order Increment:
2000
31 Weeks can ship 3/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1040
2,000
$0.0945
4,000
$0.0943
6,000
$0.0904
8,000
$0.0902
26,000
$0.0855
50,000
$0.0821
100,000
$0.0819
150,000 +
$0.0817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!