- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1V390SR
Description
+
SMD Al Electrolytic, 35VDC, 39uF, 5x5.8
Search Keywords: EEEFK1V390SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1V390SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:392179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1259
3,000
$0.1206
5,000
$0.1171
8,000
$0.1161
25,000
$0.1093
50,000
$0.1088
100,000
$0.1082
150,000 +
$0.1077
Click for Quote
Log in
to unlock special pricing