Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1V331P

Electrolytic Aluminum Capacitor - 330 µF - 35 V - 20% - 10 X 10.2mm - Surface mount - 850 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 330 µF - 35 V - 20% - 10 X 10.2mm - Surface mount - 850 mA - 2000h - 105°C.
Search Keywords: EEEFK1V331P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-FK1V331P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 10 x 10.2 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1V331P RoHS compliant?
Yes, EEE-FK1V331P is RoHS compliant.
What is the lead time for EEE-FK1V331P?
The standard lead time for EEE-FK1V331P is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,768
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3588
1,000
$0.3481
2,500
$0.3431
5,000
$0.3317
7,500
$0.3309
10,000
$0.3300
15,000
$0.3292
25,000 +
$0.3284
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!