描述
+
Electrolytic Aluminum Capacitor - 330 µF - 35 V - 20% - 10 X 10.2mm - Surface mount - 850 mA - 5000h - 105°C.
搜索关键词: EEEFK1V331GP
规格
+
-
产品属性属性值 选择属性
-
供应商:Panasonic
-
部件编号:EEE-FK1V331GP
-
计量单位:每 件
-
RoHS:是
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
卷盘包装:
500 -
电容值:330 uF
-
公差:20 %
-
工作温度:-55 to 105 °C
-
安装方式:Surface Mount
-
尺寸:10 x 10.2 mm
-
端接方式:N/R
-
电压:35 VDC
产品指南
+
Frequently Asked Questions
Is EEE-FK1V331GP RoHS compliant?
Yes, EEE-FK1V331GP is RoHS compliant.
What is the lead time for EEE-FK1V331GP?
The standard lead time for EEE-FK1V331GP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.