Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1V220R

Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1V220R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1V220R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1V220R RoHS compliant?
Yes, EEE-FK1V220R is RoHS compliant.
What is the lead time for EEE-FK1V220R?
The standard lead time for EEE-FK1V220R is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 11/23/26
12,000   can ship 5/24/27
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1123
3,000
$0.1083
5,000
$0.1065
8,000
$0.1048
25,000
$0.1006
50,000
$0.0981
100,000
$0.0956
150,000 +
$0.0946
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!