- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1V151AP
Panasonic
EEE-FK1V151AP
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1V151AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1V151AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1V151AP RoHS compliant?
Yes, EEE-FK1V151AP is RoHS compliant.
What is the lead time for EEE-FK1V151AP?
The standard lead time for EEE-FK1V151AP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$0.4565
1,000
$0.3913
2,500
$0.3576
5,000
$0.3295
7,500
$0.3279
10,000
$0.3264
15,000
$0.3256
25,000 +
$0.3248
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT