- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1V102AM
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1V102AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1V102AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$1.005
250
$0.974
500
$0.930
1,000
$0.890
2,500
$0.854
5,000
$0.831
7,500
$0.829
10,000 +
$0.820
Click for Quote
Log in
to unlock special pricing