Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1V101XV

SMD Al Lytic, Anti-vibration

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMD Al Lytic, Anti-vibration
Search Keywords: EEEFK1V101XV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1V101XV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    6.3 x 8 mm
  • Termination Style:
    N/R
  • Voltage:
    352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1V101XV RoHS compliant?
Yes, EEE-FK1V101XV is RoHS compliant.
What is the lead time for EEE-FK1V101XV?
The standard lead time for EEE-FK1V101XV is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 11/30/26
300   can ship 12/10/26
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3992
1,000
$0.3833
2,500
$0.3624
5,000
$0.3466
7,500
$0.3374
10,000
$0.3308
15,000
$0.3216
25,000 +
$0.3099
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!