- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1V100UR
Panasonic
EEE-FK1V100UR
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 4 X 5.8mm - Surface mount - 90 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 4 X 5.8mm - Surface mount - 90 mA - 2000h - 105°C.
Search Keywords: EEEFK1V100UR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1V100UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1V100UR RoHS compliant?
Yes, EEE-FK1V100UR is RoHS compliant.
What is the lead time for EEE-FK1V100UR?
The standard lead time for EEE-FK1V100UR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,000
$0.0945
4,000
$0.0943
6,000
$0.0904
8,000
$0.0902
26,000
$0.0855
50,000
$0.0821
100,000
$0.0819
150,000 +
$0.0817
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT