- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1V100R
Panasonic
EEE-FK1V100R
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 5.8mm - Surface mount - 160 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 5.8mm - Surface mount - 160 mA - 2000h - 105°C.
Search Keywords: EEEFK1V100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1V100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FK1V100R RoHS compliant?
Yes, EEE-FK1V100R is RoHS compliant.
What is the lead time for EEE-FK1V100R?
The standard lead time for EEE-FK1V100R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
On Order:
6,000
can ship 1/25/27
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1015
3,000
$0.0985
5,000
$0.0956
8,000
$0.0927
25,000
$0.0907
50,000
$0.0905
100,000
$0.0902
150,000 +
$0.0900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT