- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1K470P
Panasonic
EEE-FK1K470P
Electrolytic Aluminum Capacitor - 47 µF - 80 V - 20% - 10 X 10.2mm - Surface mount - 200mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 80 V - 20% - 10 X 10.2mm - Surface mount - 200mA - 2000h - 105°C.
Search Keywords: EEEFK1K470P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1K470P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1K470P RoHS compliant?
Yes, EEE-FK1K470P is RoHS compliant.
What is the lead time for EEE-FK1K470P?
The standard lead time for EEE-FK1K470P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
500
$0.3692
1,000
$0.3498
2,500
$0.3317
5,000
$0.3278
7,500
$0.3263
10,000
$0.3249
15,000
$0.3241
25,000 +
$0.3233
Click for Quote
Log in
to unlock special pricing