- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1K3R3R
Panasonic
EEE-FK1K3R3R
Cap Aluminum Lytic 3.3uF 80V 20% (5 X 5.8mm) SMD 25mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3.3uF 80V 20% (5 X 5.8mm) SMD 25mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1K3R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1K3R3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1K3R3R RoHS compliant?
Yes, EEE-FK1K3R3R is RoHS compliant.
What is the lead time for EEE-FK1K3R3R?
The standard lead time for EEE-FK1K3R3R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.0938
3,000
$0.0921
5,000
$0.0913
8,000
$0.0906
25,000
$0.0889
50,000
$0.0878
100,000
$0.0868
150,000 +
$0.0864
Click for Quote
Log in
to unlock special pricing