Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1K101AQ

Cap Aluminum Lytic 100uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1K101AQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1K101AQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1K101AQ RoHS compliant?
Yes, EEE-FK1K101AQ is RoHS compliant.
What is the lead time for EEE-FK1K101AQ?
The standard lead time for EEE-FK1K101AQ is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
On Order:
800   can ship 9/3/27
Minimum Order Quantity:
200
Order Increment:
200
46 Weeks can ship 9/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.714
400
$0.686
1,000
$0.650
2,600
$0.611
5,000
$0.585
7,600
$0.568
10,000
$0.557
15,000 +
$0.541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!