- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1K100XP
Description
+
Cap Aluminum Lytic 10uF 80V 20% (6.3 X 7.7mm) SMD 60mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1K100XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1K100XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,100
can ship 8/17/26
Minimum Order Quantity:
900
Order Increment:
900
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
900
$0.2203
1,800
$0.1975
2,700
$0.1828
5,400
$0.1696
8,100
$0.1673
25,200
$0.1659
50,400
$0.1655
100,800 +
$0.1651
Click for Quote
Log in
to unlock special pricing