- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1J681AM
Panasonic
EEE-FK1J681AM
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1690mA 5000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1690mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1J681AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1J681AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FK1J681AM RoHS compliant?
Yes, EEE-FK1J681AM is RoHS compliant.
What is the lead time for EEE-FK1J681AM?
The standard lead time for EEE-FK1J681AM is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,500
can ship 2/22/27
Minimum Order Quantity:
125
Order Increment:
125
29 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
125
$1.94
250
$1.83
500
$1.79
1,000
$1.74
2,500
$1.73
5,000
$1.72
7,500
$1.71
10,000 +
$1.70
Click for Quote
Log in
to unlock special pricing