- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1J4R7R
Panasonic
EEE-FK1J4R7R
Electrolytic Aluminum Capacitor - 4.7 µF - 63 V - 20% - 5 X 5.8mm - Surface mount - 50mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 4.7 µF - 63 V - 20% - 5 X 5.8mm - Surface mount - 50mA - 2000h - 105°C.
Search Keywords: EEEFK1J4R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1J4R7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FK1J4R7R RoHS compliant?
Yes, EEE-FK1J4R7R is RoHS compliant.
What is the lead time for EEE-FK1J4R7R?
The standard lead time for EEE-FK1J4R7R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Can Ship immediately
Buy all 497 in-stock or the regular minimum order quantity of 1000
On Order:
20,000
can ship 10/22/26
Stock lot only:
497
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$0.1554
1,000
$0.1413
3,000
$0.1320
5,000
$0.1260
8,000
$0.1220
25,000
$0.1200
50,000
$0.1197
100,000
$0.1194
150,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT