Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1J471AM

Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 1410mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 1410mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1J471AM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-FK1J471AM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 125
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 16 x 16.5 mm
Termination Style: N/R
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1J471AM RoHS compliant?
Yes, EEE-FK1J471AM is RoHS compliant.
What is the lead time for EEE-FK1J471AM?
The standard lead time for EEE-FK1J471AM is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,625   can ship 1/18/27
Minimum Order Quantity:
125
Order Increment:
125
37 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.73
250
$1.63
500
$1.60
1,000
$1.55
2,500
$1.54
5,000
$1.53
7,500
$1.52
10,000 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!