Image is representational - see mfr. specs

EEE-FK1J330P

Panasonic

Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 250mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 250mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1J330P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1J330P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 7/20/26
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3101
1,000
$0.2774
2,500
$0.2523
5,000
$0.2397
7,500
$0.2391
25,000
$0.2385
50,000 +
$0.2379
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!