- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1J221AV
Panasonic
EEE-FK1J221AV
SMD Al Lytic, Anti-vibration
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Al Lytic, Anti-vibration
Search Keywords: EEEFK1J221AV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1J221AV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:12.5 X 13.8 mm
-
Termination Style:N/R
-
Voltage:632205VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1J221AV RoHS compliant?
Yes, EEE-FK1J221AV is RoHS compliant.
What is the lead time for EEE-FK1J221AV?
The standard lead time for EEE-FK1J221AV is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
200
$1.095
400
$1.034
600
$1.005
1,000
$0.966
2,600
$0.937
5,000
$0.927
7,600
$0.924
10,000 +
$0.922
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT