Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1J221AQ

Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1J221AQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-FK1J221AQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1J221AQ RoHS compliant?
Yes, EEE-FK1J221AQ is RoHS compliant.
What is the lead time for EEE-FK1J221AQ?
The standard lead time for EEE-FK1J221AQ is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 9/13/27
Minimum Order Quantity:
200
Order Increment:
200
55 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.128
400
$1.066
1,000
$1.042
2,600
$1.010
5,000
$1.007
7,600
$1.004
10,000
$1.002
15,000 +
$0.999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!