- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H471AM
Panasonic
EEE-FK1H471AM
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 16 X 16.5mm - Surface mount - 1610 mA - 5000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 16 X 16.5mm - Surface mount - 1610 mA - 5000h - 105°C.
Search Keywords: EEEFK1H471AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H471AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FK1H471AM RoHS compliant?
Yes, EEE-FK1H471AM is RoHS compliant.
What is the lead time for EEE-FK1H471AM?
The standard lead time for EEE-FK1H471AM is approximately 49 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
On Order:
2,000
can ship 6/21/27
Minimum Order Quantity:
125
Order Increment:
125
49 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
125
$0.816
250
$0.806
500
$0.788
1,000
$0.771
2,500
$0.761
5,000
$0.759
7,500
$0.757
10,000 +
$0.755
Click for Quote
Log in
to unlock special pricing