Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1H470XP

FK - Aluminium Electrolytic Capacitor - SMD - 50VDC - 47µF - Size D8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
FK - Aluminium Electrolytic Capacitor - SMD - 50VDC - 47µF - Size D8
Search Keywords: EEEFK1H470XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-FK1H470XP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 7.7 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1H470XP RoHS compliant?
Yes, EEE-FK1H470XP is RoHS compliant.
What is the lead time for EEE-FK1H470XP?
The standard lead time for EEE-FK1H470XP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13,500   can ship 7/12/27
Minimum Order Quantity:
900
Order Increment:
900
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1780
1,800
$0.1740
2,700
$0.1716
5,400
$0.1676
8,100
$0.1653
25,200
$0.1587
50,400
$0.1547
100,800 +
$0.1517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!