Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1H470P

Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 8 X 6.2mm - Surface mount - 195 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 8 X 6.2mm - Surface mount - 195 mA - 2000h - 105°C.
Search Keywords: EEEFK1H470P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1H470P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 6.2 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1H470P RoHS compliant?
Yes, EEE-FK1H470P is RoHS compliant.
What is the lead time for EEE-FK1H470P?
The standard lead time for EEE-FK1H470P is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Ships today, if you order in You may purchase all in-stock quantity of 203
On Order:
5,000   can ship 6/14/27
5,000   can ship 7/8/27
Stock lot only:
203
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2852
1,000
$0.2593
3,000
$0.2525
5,000
$0.2439
8,000
$0.2433
10,000
$0.2427
25,000
$0.2421
50,000 +
$0.2415
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!