- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H331AQ
Panasonic
EEE-FK1H331AQ
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 900mA 5000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 900mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1H331AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H331AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FK1H331AQ RoHS compliant?
Yes, EEE-FK1H331AQ is RoHS compliant.
What is the lead time for EEE-FK1H331AQ?
The standard lead time for EEE-FK1H331AQ is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 12/21/26
Minimum Order Quantity:
200
Order Increment:
200
40 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
200
$0.685
400
$0.663
1,000
$0.633
2,600
$0.581
5,000
$0.580
7,600
$0.566
10,000
$0.564
15,000 +
$0.558
Click for Quote
Log in
to unlock special pricing