- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H330XP
Panasonic
EEE-FK1H330XP
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 195mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 195mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1H330XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H330XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1H330XP RoHS compliant?
Yes, EEE-FK1H330XP is RoHS compliant.
What is the lead time for EEE-FK1H330XP?
The standard lead time for EEE-FK1H330XP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269,100
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
900
$0.1430
1,800
$0.1414
2,700
$0.1405
5,400
$0.1389
8,100
$0.1379
25,200
$0.1353
50,400
$0.1337
100,800 +
$0.1325
Click for Quote
Log in
to unlock special pricing