- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H330P
Panasonic
EEE-FK1H330P
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 195mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 195mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1H330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1H330P RoHS compliant?
Yes, EEE-FK1H330P is RoHS compliant.
What is the lead time for EEE-FK1H330P?
The standard lead time for EEE-FK1H330P is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 1/18/27
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,000
$0.2179
3,000
$0.2084
5,000
$0.2054
8,000
$0.1970
10,000
$0.1965
25,000
$0.1892
50,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT