- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H271SP
Description
+
Cap Aluminum Lytic 270uF 50V 20% (10 X 10.2mm) SMD 0.18 Ohm 670mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1H271SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H271SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,003
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.2966
1,000
$0.2958
2,500
$0.2836
5,000
$0.2779
7,500
$0.2772
10,000
$0.2765
15,000
$0.2744
25,000 +
$0.2727
Click for Quote
Log in
to unlock special pricing