- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H221A
Description
+
The EEE-FK1H221A is a surface-mount aluminum electrolytic capacitor with a capacitance of 220 µF and a rated voltage of 50 V.
Search Keywords: EEEFK1H221A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H221A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
300
$0.4171
1,200
$0.3567
2,700
$0.3359
5,100
$0.3179
7,500
$0.3171
10,200
$0.3163
25,200
$0.3155
50,100 +
$0.3147
Click for Quote
Log in
to unlock special pricing