- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H151P
Panasonic
EEE-FK1H151P
Electrolytic Aluminum Capacitor - 150 µF - 50 V - 20% - 10 X 10.2mm - Surface mount - 670 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 150 µF - 50 V - 20% - 10 X 10.2mm - Surface mount - 670 mA - 2000h - 105°C.
Search Keywords: EEEFK1H151P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H151P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1H151P RoHS compliant?
Yes, EEE-FK1H151P is RoHS compliant.
What is the lead time for EEE-FK1H151P?
The standard lead time for EEE-FK1H151P is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,222
Can Ship immediately
On Order:
3,500
can ship 10/19/26
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
500
$0.2786
1,000
$0.2734
2,500
$0.2683
5,000
$0.2676
7,500
$0.2585
25,000
$0.2579
50,000 +
$0.2572
Click for Quote
Log in
to unlock special pricing