- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H101GP
Description
+
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 350mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1H101GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H101GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 10/19/26
Minimum Order Quantity:
500
Order Increment:
500
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.3095
1,000
$0.2941
2,500
$0.2859
5,000
$0.2759
7,500
$0.2741
10,000
$0.2734
15,000
$0.2727
25,000 +
$0.2720
Click for Quote
Log in
to unlock special pricing