- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1H100SR
Description
+
SMD Al Electrolytic, 50VDC, 10uF, 4x5.8
Search Keywords: EEEFK1H100SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1H100SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0974
4,000
$0.0953
6,000
$0.0941
8,000
$0.0933
26,000
$0.0898
50,000
$0.0878
100,000
$0.0858
150,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing