Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1E680P

Electrolytic Aluminum Capacitor - 68 µF - 25 V - 20% - 6.3 X 5.8mm - Surface mount - 240mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 68 µF - 25 V - 20% - 6.3 X 5.8mm - Surface mount - 240mA - 2000h - 105°C.
Search Keywords: EEEFK1E680P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1E680P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    68 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1E680P RoHS compliant?
Yes, EEE-FK1E680P is RoHS compliant.
What is the lead time for EEE-FK1E680P?
The standard lead time for EEE-FK1E680P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
On Order:
4,000   can ship 2/22/27
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1164
3,000
$0.1123
5,000
$0.1093
8,000
$0.1083
25,000
$0.1073
50,000
$0.1070
100,000
$0.1068
150,000 +
$0.1065
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!