Image is representational - see mfr. specs

EEE-FK1E560SR

Panasonic

SMD Al Electrolytic, 25VDC, 56uF, 5x5.8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Al Electrolytic, 25VDC, 56uF, 5x5.8
Search Keywords: EEEFK1E560SR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1E560SR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Capacitance Value:
    562179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    5 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    252205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0981
3,000
$0.0963
5,000
$0.0955
8,000
$0.0948
25,000
$0.0930
50,000
$0.0919
100,000
$0.0908
150,000 +
$0.0904
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!