- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1E471P
Panasonic
EEE-FK1E471P
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 10.2mm - Surface mount - 850 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 10.2mm - Surface mount - 850 mA - 2000h - 105°C.
Search Keywords: EEEFK1E471P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1E471P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FK1E471P RoHS compliant?
Yes, EEE-FK1E471P is RoHS compliant.
What is the lead time for EEE-FK1E471P?
The standard lead time for EEE-FK1E471P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.2607
1,000
$0.2448
2,500
$0.2341
5,000
$0.2283
7,500
$0.2254
25,000
$0.2248
50,000 +
$0.2243
Click for Quote
Log in
to unlock special pricing