Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-FK1E332AM

The EEE-FK1E332AM is a surface-mount aluminum electrolytic capacitor with a capacitance of 3300 µF and a rated voltage of 25 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The EEE-FK1E332AM is a surface-mount aluminum electrolytic capacitor with a capacitance of 3300 µF and a rated voltage of 25 V.
Search Keywords: EEEFK1E332AM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-FK1E332AM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 125
Capacitance Value: 3300 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 18 x 16.5 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-FK1E332AM RoHS compliant?
Yes, EEE-FK1E332AM is RoHS compliant.
What is the lead time for EEE-FK1E332AM?
The standard lead time for EEE-FK1E332AM is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,375
Ships today, if you order in
Minimum Order Quantity:
125
Order Increment:
125
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.50
250
$1.36
500
$1.29
1,000
$1.20
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!