- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1E331P
Panasonic
EEE-FK1E331P
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1E331P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1E331P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-FK1E331P RoHS compliant?
Yes, EEE-FK1E331P is RoHS compliant.
What is the lead time for EEE-FK1E331P?
The standard lead time for EEE-FK1E331P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.2547
1,000
$0.2224
2,500
$0.2137
5,000
$0.2078
7,500
$0.2049
25,000
$0.2044
50,000 +
$0.2039
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT