- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1E220R
Panasonic
EEE-FK1E220R
Electrolytic Aluminum Capacitor - 22 µF - 25 V - 20% - 5 X 5.8mm - Surface mount - 160 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 22 µF - 25 V - 20% - 5 X 5.8mm - Surface mount - 160 mA - 2000h - 105°C.
Search Keywords: EEEFK1E220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1E220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1E220R RoHS compliant?
Yes, EEE-FK1E220R is RoHS compliant.
What is the lead time for EEE-FK1E220R?
The standard lead time for EEE-FK1E220R is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0900
3,000
$0.0861
5,000
$0.0858
8,000
$0.0829
25,000
$0.0810
50,000
$0.0808
100,000
$0.0806
150,000 +
$0.0804
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT