- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1E102AV
Description
+
SMD Al Lytic, Anti-vibration
Search Keywords: EEEFK1E102AV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1E102AV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:10002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:12.5 X 13.8 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.833
400
$0.784
600
$0.780
1,000
$0.735
2,600
$0.728
5,000
$0.707
7,600
$0.704
10,000 +
$0.700
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments