- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1E101P
Description
+
Electrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 8 X 6.2mm - Surface mount - 300 mA - 2000h - 105°C.
Search Keywords: EEEFK1E101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1E101P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1995
3,000
$0.1909
5,000
$0.1881
8,000
$0.1804
10,000
$0.1800
25,000
$0.1733
50,000
$0.1729
100,000 +
$0.1710
Click for Quote
Log in
to unlock special pricing