- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1C471P
Panasonic
EEE-FK1C471P
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 10.2mm - Surface mount - 600mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 10.2mm - Surface mount - 600mA - 2000h - 105°C.
Search Keywords: EEEFK1C471P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-FK1C471P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-FK1C471P RoHS compliant?
Yes, EEE-FK1C471P is RoHS compliant.
What is the lead time for EEE-FK1C471P?
The standard lead time for EEE-FK1C471P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.2338
1,000
$0.2313
2,500
$0.2244
5,000
$0.2195
7,500
$0.2190
25,000
$0.2184
50,000 +
$0.2179
Click for Quote
Log in
to unlock special pricing